Low

OPA2132UA - 

Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, SOIC, 8 Pins

OPA2132UA - Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2132UA
Newark Part No.:
35C1846
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2132UA is a high speed FET-input Operational Amplifier provides high speed and excellent DC performance. The combination of high slew rate and wide bandwidth provide fast settling time. Dual version has identical specifications for maximum design flexibility. The OPAx132 operational amplifier is easy to use and free from phase inversion and overload problems often found in common FET-input operational amplifier. Input cascade circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. The operational amplifier is stable in unity gain and provides excellent dynamic behaviour over a wide range of load conditions, including high load capacitance. Dual version feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
  • 50pA Maximum FET input
  • 8nV/√Hz (1kHz) Low noise
  • 0.00008% Low distortion
  • 130dB (600Ω load) High open-loop gain
  • 500µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement

Product Information

:
2 Amplifier
:
8MHz
:
20V/µs
:
± 2.5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$6.96 $ 6.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.96
10 + $6.29
25 + $5.82
50 + $5.52
100 + $5.21
250 + $4.94
500 + $4.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - OPA2132UA - OP AMP, 8MHZ, 20V/uS, SOIC-8 5 5 1 1
OPA2132UA Works great and the price was really good. I would definitely recommend to others. March 17, 2015
  • 2015-06-11T15:22:30.399-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_35C1846, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.