Low

OPA2132PA - 

Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

OPA2132PA - Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2132PA
Newark Part No.:
61M2752
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2132PA is a high speed, FET input, dual operational amplifier in 8 pin DIP package. It provides high speed and excellent DC performance. The combination of high slew rate and wide bandwidth provides fast settling time. Input cascade circuitry provides excellent common mode rejection and maintains low input bias current over its wide input voltage range. The OPA2132PA is stable in unity gain and provides excellent dynamic behaviour over wide range of load conditions including high load capacitance. The device has completely independent circuitry for lowest crosstalk and freedom from interaction even when overdriven or overloaded.
  • Gain bandwidth product of 8MHz
  • HIGH slew rate of 20V/µs
  • Input bias current of 50pA
  • Low input voltage noise of 8nV/Hz at f = 1KHz
  • Low distortion of 0.00008%
  • Open loop voltage gain of 120dB at RL = 600 ohm
  • Operating voltage range from ±2.5V to ±18V
  • Input offset voltage of ±0.5mV
  • Common mode rejection ratio (CMRR) of 94dB
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Audio, Communications & Networking

Warnings

This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
2 Amplifier
:
8MHz
:
20V/µs
:
± 2.5V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 8 MHz, 2, 20 V/ s, 2.5V to 18V, DIP, 8

673 in stock

Each

1+ $6.66 10+ $6.03 25+ $5.81 50+ $5.58 100+ $4.99 250+ $4.74 500+ $4.35 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

133 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$6.66 $ 6.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.66
10 + $6.03
25 + $5.81
50 + $5.58
100 + $4.99
250 + $4.74
500 + $4.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.