Low

OPA2132P - 

Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

OPA2132P - Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2132P
Newark Part No.:
47P7461
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2132P is a FET-input Operational Amplifier provides highs-peed and excellent DC performance. The combination of high slew rate and wide bandwidth provide fast settling time. High performance grades are available in the single and dual versions. All are ideal for general-purpose, audio, data acquisition and communications applications, especially where high source impedance is encountered. The OPA2132 is easy to use and free from phase inversion and overload problems often found in common FET-input operational amplifier. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. The operational amplifier is stable in unity gain and provides excellent dynamic behavior over a wide range of load conditions, including high load capacitance. Dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
  • 0.00008% Low distortion
  • 500µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
8MHz
:
20V/µs
:
± 2.5V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

81 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$5.26 $ 5.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.51
10 + $10.58
25 + $10.03
50 + $9.49
100 + $8.94
250 + $8.50
500 + $7.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.