Low

OPA2131UA - 

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 10 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

OPA2131UA - Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 10 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2131UA
Newark Part No.:
80K6012
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2131UA is a dual general purpose FET-input Operational Amplifier provides high performance. It offers excellent general-purpose performance, including low offset voltage, drift and good dynamic characteristics. Performance grades include commercial and industrial temperature ranges.
  • Excellent capacitive load drive
  • IB=50pA Maximum FET input
  • 750μV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
4MHz
:
10V/µs
:
± 4.5V to ± 18V
:
SOIC
:
8Pins
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $4.23 250+ $4.02 500+ $3.60 1000+ $2.72 More Less

0

Each (Supplied on Full Reel)

2500+ $2.37

0

Each (Supplied on Full Reel)

2500+ $2.36 5000+ $2.36

284 in stock

Each

1+ $5.43 10+ $4.70 25+ $4.12 50+ $3.86 100+ $3.35 250+ $2.81 500+ $2.72 More Less

1,395 in stock

Each (Supplied on Cut Tape)

1+ $0.90 10+ $0.74 25+ $0.653 50+ $0.587 100+ $0.542 250+ $0.508 500+ $0.478 1000+ $0.457 More Less

0

Each (Supplied on Full Reel)

2500+ $0.553 5000+ $0.518 7500+ $0.49 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

155 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$5.75 $ 5.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.75
10 + $5.17
25 + $4.86
50 + $4.54
100 + $4.23
250 + $3.97
500 + $3.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.