Low

OPA2111KP - 

Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 2 V/µs, ± 5V to ± 18V, DIP, 8 Pins

OPA2111KP - Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 2 V/µs, ± 5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2111KP
Newark Part No.:
96K4522
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2111KP is a high precision monolithic dielectrically isolated FET (Difet) Operational Amplifier for use with detector arrays. Outstanding performance characteristics allow its use in the most critical instrumentation applications. Noise, bias current, voltage offset, drift, open-loop gain, common-mode rejection and power supply rejection are superior to BIFET® amplifier. Very low bias current is obtained by dielectric isolation with on-chip guarding. Laser trimming of thin-film resistors gives very low offset and drift. Extremely low noise is achieved with patented circuit design techniques. A cascade design allows high precision input specifications and reduced susceptibility to flicker noise. Standard dual op amp pin configuration allows upgrading of existing designs to higher performance levels.
  • 100% tested, 8nV/√Hz at 10kHz Maximum low noise
  • 4pA Maximum low bias current
  • 500µV Maximum low offset
  • 2.8µV/°C Low drift
  • 114dB Minimum high open-loop gain
  • 96dB Minimum high common-mode rejection
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Audio, Medical

Product Information

:
2 Amplifier
:
2MHz
:
2V/µs
:
± 5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.51 $ 20.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.51
10 + $18.92
25 + $18.07
50 + $17.12
100 + $16.16
250 + $15.41
500 + $14.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.