Low

OPA188AIDBVT - 

Operational Amplifier, Single, 1 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, SOT-23, 5 Pins

OPA188AIDBVT - Operational Amplifier, Single, 1 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA188AIDBVT
Newark Part No.:
98W1396
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OPA188AIDBVT is a precision low noise rail-to-rail output zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV maximum) and near zero-drift over time and temperature. This miniature, high-precision, low-quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail.
  • 8.8nV/√Hz Low noise
  • RFI filtered inputs
  • 0.3µV/°C Zero drift
  • Input includes negative rail
  • 510µA Maximum quiescent current
  • 146dB CMRR
  • 142dB PSRR
  • Green product and no Sb/Br

Applications

Medical, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.