Low

TEXAS INSTRUMENTS  OPA188AID  OP-AMP, DIFF, 2MHZ, 0.8V/US, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 2MHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Precision
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.8V/µs
  • Supply Voltage Range: 4V to 36V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 300

Order multiple quantity: 75

Price: $1.92

Buy

Price

Quantity List Price
250 - 499 $1.92
500 - 999 $1.48
1000+ $1.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought