Low

TEXAS INSTRUMENTS  OPA1632DG4  AUDIO POWER AMPLIFIER, CLASS AB, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Class: AB
  • Load Impedance: 800ohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Range: ± 2.5V to ± 16V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 75

Unit Price: $4.25

Buy

Price

Quantity List Price
100 - 249 $4.25
250 - 499 $3.83
500 - 999 $3.11
1000+ $2.74

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68K1111
OPA1632D

OPA1632D

TEXAS INSTRUMENTS

AUDIO OPERATIONAL AMPLIFIER, 180MHZ, SOIC-8

AUDIO OPERATIONAL AMPLIFIER, 180MHZ, SOIC-8; Amplifier Class:AB; No. of Channels:1; Output Power:-; Supply Voltage Range: 2.5V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:800ohm; Operating Temperature Max:85 C;RoHS Compliant: Yes

  Write a Review | Ask a Question

406

1+ $5.80 10+ $5.17 25+ $4.66 50+ $4.44 More pricing

Buy
  • 406 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Associated Products


Customers Also Bought