Low

OPA1632D - 

Audio Power Amplifier, AB, 1 Channel, ± 2.5V to ± 16V, SOIC, 8 Pins

OPA1632D - Audio Power Amplifier, AB, 1 Channel, ± 2.5V to ± 16V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA1632D
Newark Part No.:
68K1111

Product Overview

The OPA1632D is a fully differential I/O Audio Amplifier designed for driving high-performance audio analogue-to-digital converters. It provides the highest audio quality, with very low noise and output drive characteristics optimized for this application. The OPA1632's excellent gain bandwidth of 180MHz and very fast slew rate of 50V/μs produce exceptionally low distortion. Very low input noise of 1.3nV/√Hz further ensures maximum signal-to-noise ratio and dynamic range. The flexibility of the fully differential architecture allows for easy implementation of a single-ended to fully-differential output conversion. Differential output reduces even-order harmonics and minimizes common-mode noise interference. The amplifier provides excellent performance when used to drive high-performance audio ADCs. A shutdown feature also enhances the flexibility of this amplifier.
  • Superior sound quality
  • 0.000022% Ultra low distortion
  • 1.3nV/√Hz Low noise
  • Balanced input and output converts single-ended input to balanced differential output
  • Shutdown to conserve power
  • Green product and no Sb/Br

Applications

Audio

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
AB
:
1 Channel
:
-
:
± 2.5V to ± 16V
:
SOIC
:
8Pins
:
800ohm
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$6.37 $ 6.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.37
10 + $5.73
25 + $5.51
50 + $5.10
100 + $4.69
250 + $4.45
500 + $3.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.