Low

OP07CDR - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

OP07CDR - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP07CDR
Newark Part No.:
75C5226
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP07CDR is a general purpose low offset voltage Operational Amplifier offers long-term stability by means of a low-noise, chopperless, bipolar-input-transistor amplifier circuit. For most applications, external components are not required for offset nulling and frequency compensation. The true differential input, with a wide input-voltage range and outstanding common-mode rejection, provides maximum flexibility and performance in high-noise environments and in non-inverting applications. Low bias currents and extremely high input impedances are maintained over the entire temperature range.
  • Low noise
  • No external components required
  • Replace chopper amplifiers at a lower cost
  • Wide input voltage range
  • Wide supply voltage range
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Wireless

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

1,433 in stock

Each

1+ $0.89 10+ $0.747 100+ $0.482 500+ $0.434 1000+ $0.386 2500+ $0.349 10000+ $0.313 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.281 5000+ $0.271 10000+ $0.261 15000+ $0.256 25000+ $0.251 More Less

0

Each (Supplied on Full Reel)

2500+ $0.272 5000+ $0.272 10000+ $0.262 25000+ $0.252 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,361 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.75 $ 0.75
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.75
10 + $0.623
25 + $0.549
50 + $0.476
100 + $0.402
250 + $0.375
500 + $0.349
1000 + $0.322
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.