Low

OP07CD - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

OP07CD - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP07CD
Newark Part No.:
67K2808
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP07CD is a Low-offset Voltage Operational Amplifier offers low offset and long-term stability by means of a low-noise, chopperless, bipolar-input-transistor amplifier circuit. For most applications, external components are not required for offset nulling and frequency compensation. The true differential input, with a wide input-voltage range and outstanding common-mode rejection, provides maximum flexibility and performance in high-noise environments and in non-inverting applications. Low bias currents and extremely high input impedances are maintained over the entire temperature range.
  • Low noise
  • No external components required
  • Replace chopper amplifiers at a lower cost
  • 0 to ±14V (typical) Wide input-voltage range
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Automation & Process Control, Sensing & Instrumentation

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

2,500 in stock
Add

TEXAS INSTRUMENTS

IC, OP AMP, LOW OFFSET, SMD, SOIC8

2,180 in stock

Each (Supplied on Cut Tape)

1+ $0.89 10+ $0.747 100+ $0.482 500+ $0.434 More Pricing...

Add

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

30 in stock
Add

ANALOG DEVICES

Operational Amplifier, Single, 0.6 MHz, 1, 0.3 V/ s, 3V to 18V, DIP, 8

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

588 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,050 Further stock expected to ship on May 23, 2018

More stock available week commencing 8/6/18
$0.89 $ 0.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.89
10 + $0.747
100 + $0.482
500 + $0.434
1000 + $0.386
2500 + $0.349
10000 + $0.313
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.