Low

TEXAS INSTRUMENTS  ONET8501PRGTT  IC, LIMITING AMP, 12GHZ, 11.3GBPS, QFN16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Amplifier Type: Limiting Amplifier
  • Bandwidth: 12GHz
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.95V
  • Supply Voltage Range: 2.95V to 3.6V

Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $3.45

Buy

Price

Quantity List Price
250 - 499 $3.45
500 - 999 $2.80
1000 - 999999999 $2.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought