Low

TEXAS INSTRUMENTS  ONET4291TAYS  IC, TRANSIMPEDANCE AMP, 40KHZ, WAFERSALE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: WAFERSALE
  • Differential Output Voltage: 200mV
  • Gain Bandwidth: 40kHz
  • Input Current Max: 2mA
  • Input Current Min: 0A
  • Input Current Range: 0 to 2mA
  • MSL: -
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Resistance: 50ohm
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage: 3.3V

Availability

Availability:  0

    Supplier lead time 21 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 214

Order multiple quantity: 1

Price: $2.27

Buy

Price

Quantity List Price
100 - 249 $2.27
250 - 499 $2.05
500 - 999 $1.67
1000+ $1.47

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought