Low

TEXAS INSTRUMENTS  ONET4291TAY  Transimpedance Amplifier, 3.3 V, 40 kHz, 0 mA, 2 mA, 200 mV, DIESALE

TEXAS INSTRUMENTS ONET4291TAY
Technical Data Sheet (10.10KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
3.3V
Gain Bandwidth:
40kHz
Input Current Min:
0A
Input Current Max:
2mA
Differential Output Voltage:
200mV
Amplifier Case Style:
DIESALE
No. of Pins:
10Pins
Output Resistance:
50ohm
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Operating Temperature Min:
-40
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products