TEXAS INSTRUMENTS  ONET4211LDRGER  LASER DIODE DRIVER, 4.25GBPS, QFN-24, FULL REEL

TEXAS INSTRUMENTS ONET4211LDRGER

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Bias Current: 100mA
  • Data Rate: 4.25Gbps
  • Driver Case Style: VQFN
  • Laser Driver Type: Laser Diode
  • MSL: MSL 2 - 1 year
  • Modulation Current: 85mA
  • No. of Pins: 24
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 22mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.47 $1.47

Buy

Price

Quantity List Price
3000+ $1.47
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought