Low

TEXAS INSTRUMENTS  ONET4201LDRGET  LASER DIODE DRIVER, 4.25GBPS, QFN-24, FULL REEL

TEXAS INSTRUMENTS ONET4201LDRGET
Manufacturer Part No:
ONET4201LDRGET
Newark Part No.:
67K8165
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Laser Driver Type:
Laser Diode
Driver Case Style:
VQFN
No. of Pins:
24Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.