Low

TEXAS INSTRUMENTS  ONET1191VRGPRG4  VCSEL DRIVER, 11.3GBPS, QFN-20, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 06M7522
  • Manufacturer Part No ONET1191VRGPRG4

Product Information


  • Bias Current: 20mA
  • Data Rate: 11.3Gbps
  • Driver Case Style: QFN
  • Laser Driver Type: VCSEL
  • MSL: MSL 2 - 1 year
  • Modulation Current: 40mA
  • No. of Pins: 20
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Current: 35mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.9V
  • Supply Voltage Range: 2.9V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 06M7521 - TEXAS INSTRUMENTS-ONET1191VRGPR-VCSEL DRIVER, 11.3GBPS, QFN-20, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06M7521
ONET1191VRGPR

ONET1191VRGPR

TEXAS INSTRUMENTS

VCSEL DRIVER, 11.3GBPS, QFN-20, FULL REEL

VCSEL DRIVER, 11.3GBPS, QFN-20, FULL REEL; Laser Driver Type:VCSEL; Driver Case Style:QFN; No. of Pins:20; Supply Voltage Min:2.9V; Supply Voltage Max:3.6V; Packaging:Tape & Reel; MSL:MSL 2 - 1 year; Bias Current:20mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $5.18

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought