Low

TEXAS INSTRUMENTS  ONET1191PRGTT  LIMITING AMPLIFIER, 11GHZ, 11.3GBPS, QFN16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Amplifier Type: Limiting Amplifier
  • Bandwidth: 11GHz
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.9V
  • Supply Voltage Range: 2.9V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Unit Price: $6.60

Buy

Price

Quantity List Price
250 - 499 $6.60
500 - 749 $6.02
750 - 999 $5.53
1000+ $5.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought