New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - OMAPL138BZWTA3 - MPU, ARM9, 456MHZ, NFBGA-361

TEXAS INSTRUMENTSOMAPL138BZWTA3
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
01T0579
Manufacturer Part No:
OMAPL138BZWTA3

Technical Data Sheet (1.80MB) EN
Technical Data Sheet (1.80MB) EN

Product Information
  • MPU, ARM9, 456MHZ, NFBGA-361
  • Series: OMAP-L1x
  • Core Size: 32bit
  • Program Memory Size: -
  • Supply Voltage Min: 950mV
  • Supply Voltage Max: 1.35V
  • Digital IC Case Style: NFBGA
  • No. of Pins: 361
  • CPU Speed: 456MHz
  • MSL: MSL 3 - 168 hours
  • RoHS Compliant: Yes

Availability

Availability: 0

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $31.42  

  1. Qty

Price

Qty Price
1  - 24 $31.42
25  - 99 $28.37
100+  $25.13
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
OMAPL138BZWTA3

TEXAS INSTRUMENTS

MPU, APPS PROC, C6 INTEGRA, 361FCBGA

Core Size:32bit; Program Memory Size:16KB; Supply Voltage Min:1.25V; Supply Voltage Max:1.35V; Digital IC Case Style:NFBGA;

53
Price
For: 1 Each
1+
$40.34
25+
$36.96
50+
$34.34
100+
$33.21
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 48 days)
53 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TMDSEVML138

TEXAS INSTRUMENTS

OMAP-L138, TMS320C6748, USB, RS232, EVAL MODULE

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:C6000; Silicon Core Number:TMS320C6; Silicon Family Name:TMS320C67xx ;

2
Price
For: 1 Each
1+
$1,052.10

2 available to ship today
TMDSEXPL138

TEXAS INSTRUMENTS

DEV KIT, OMAP-L138 DSC PROCESSOR

Silicon Manufacturer:Texas Instruments; Core Architecture:C6000; Core Sub-Architecture:ARM9 / DSP; Silicon Core Number:OMAP-L138; Silicon Family Name:Integra - OMAP-L1x ;

2
Price
For: 1 Each
1+
$496.00

2 available to ship today

TMDXLCDK6748

TEXAS INSTRUMENTS

C6748 Quick & Easy Dev Kit

5
Price
For: 1 Each
1+
$228.23
5+
$219.65

5 available to ship today

TMDXLCDK138

TEXAS INSTRUMENTS

L138 Quick & Easy Dev Kit

1
Price
For: 1 Each
1+
$228.23
5+
$219.65

1 available to ship today

TMDSEXPL138-UNV

TEXAS INSTRUMENTS

OMAP L138 Experimenter kit for Univ

1
Price
For: 1 Each
1+
$324.50

1 available to ship today
TPS65023RSBR

TEXAS INSTRUMENTS

POWER MANAGEMENT, 6 O/P, WQFN-40

Supply Voltage:6V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:3; Processor Type:DM357X, DM644x, OMAP35XX, AM35XX, OMAP-L1xx; Digital IC Case Style:WQFN;

0
Price
For: 1 Cut tape
3,000+
$3.32

TPS65023RSBR

TEXAS INSTRUMENTS

IC, POWER MANAGEMENT, QFN-40

Primary Input Voltage:6V; No. of Outputs:6; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;

0
Price
For: Tape on reel of 1
3,000+
$3.32

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)

TMDXWL1271DC18XL1X

TEXAS INSTRUMENTS

WL1271 adapter card kit (AM1808 & OMAP-L

0
Price
For: 1 Each
1+
$298.68
5+
$287.19

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 13 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Microprocessors (MPU)) OR (OMAPL138BZWTA3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS OMAPL138BZWTA3
1 Each
$40.34

Accessories

1 Each
$1,052.10
TEXAS INSTRUMENTS TMDSEXPL138
1 Each
$496.00
TEXAS INSTRUMENTS TMDXLCDK6748
1 Each
$228.23