Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 72R6032
- Manufacturer Part No:
- OMAPL137BZKB3
-
- Technical Data Sheet (1.27MB) EN
Product Information
- IC, 32BIT MPU, 300MHZ, BGA-256
- Series: OMAP-L1x
- Core Size: 32bit
- Program Memory Size: 320KB
- Supply Voltage Min: 1.14V
- Supply Voltage Max: 1.32V
- Digital IC Case Style: BGA
- No. of Pins: 256
- CPU Speed: 300MHz
- MSL: MSL 3 - 168 hours
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
69 / 13058 / 129
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 90
Order Multiple Quantity: 90
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


