Low

NE556NG4 - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

NE556NG4 - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
NE556NG4
Newark Part No.:
97K6469
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NE556NG4 is a dual Precision Timer can be operated in the astable or the monostable mode with external resistor-capacitor (RC) timing control. The basic timing provided by the RC time constant can be controlled actively by modulating the bias of the control-voltage input. The threshold (THRES) and trigger (TRIG) levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by using the control voltage (CONT) terminal. When the trigger input falls below trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low. When the output is low, a low-impedance path is provided between the discharge (DISCH) terminal and ground (GND).
  • Astable or monostable operation
  • TTL-compatible output can sink or source up to 150mA
  • Active pull-up or pull-down

Applications

Industrial, Automation & Process Control, Clock & Timing

Product Information

:
500kHz
:
4.5V
:
16V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.519 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.519
10 + $0.434
100 + $0.264
1000 + $0.204
2500 + $0.174
10000 + $0.162
25000 + $0.154
50000 + $0.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.