Low

NE556N - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

NE556N - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
NE556N
Newark Part No.:
08F2523
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NE556N is a Precision Timer can be operated in the astable and the monostable mode with external resistor-capacitor (RC) timing control. The basic timing provided by the RC time constant can be controlled actively by modulating the bias of the control-voltage input. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. This level can be altered by using the control voltage terminal. When the trigger input falls below trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level the flip-flop is reset and the output is low. The reset input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low the flip-flop is reset and the output goes low. When the output is low, a low-impedance path is provided between the discharge terminal and ground.
  • TTL-compatible output can sink or source up to 150mA
  • Active pull-up or pull-down
  • Designed to be interchangeable with Signetics
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

:
500kHz
:
4.5V
:
16V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,806 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.52 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
10 + $0.433
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.