TEXAS INSTRUMENTS  NE556DR  PRECISION TIMER, DUAL, 500KHZ 14 SOIC FULL REEL

TEXAS INSTRUMENTS NE556DR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency 100kHz
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 16V
  • Digital IC Case SOIC
  • No. of Pins 14Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Tape & Reel
  • Operating Mode Astable, Monostable
  • No. of Timers 2
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 4.5V to 16V
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.145 $0.145

Buy

Price

Quantity List Price
2500 - 9999 $0.145
10000 - 22499 $0.134
22500+ $0.128
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34K8541
NE556D

NE556D

TEXAS INSTRUMENTS

PRECISION TIMER, DUAL, 500KHZ 14 SOIC

Availability:​ 920  

Price for: Each

1+ $0.527 10+ $0.442 100+ $0.269 1000+ $0.208 More pricing

Buy

see cut-off times

More stock available week commencing 5/23/16
46Y7259
NE556DR

NE556DR

TEXAS INSTRUMENTS

DUAL TIMER, BIPOLAR

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

1000+ $0.17

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought