Low

NE556D - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-14

NE556D - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
NE556D
Newark Part No.:
34K8541

Product Overview

The NE556D is a dual Precision Timer can be operated in the astable or the monostable mode with external resistor-capacitor (RC) timing control. The basic timing provided by the RC time constant can be controlled actively by modulating the bias of the control-voltage input. The threshold (THRES) and trigger (TRIG) levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by using the control voltage (CONT) terminal. When the trigger input falls below trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low. When the output is low, a low-impedance path is provided between the discharge (DISCH) terminal and ground (GND).
  • Astable or monostable operation
  • TTL-compatible output can sink or source up to 150mA
  • Active pull-up or pull-down
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Automotive

Product Information

:
500kHz
:
4.5V
:
16V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
6,312 in stock

Each (Supplied on Cut Tape)

1+ $0.54 10+ $0.451 100+ $0.275 500+ $0.244 More Pricing...

Add
0

Each (Supplied on Cut Tape)

2500+ $0.177

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,390 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.54 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
10 + $0.451
100 + $0.275
500 + $0.244
1000 + $0.213
2500 + $0.181
10000 + $0.169
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.