Low

TEXAS INSTRUMENTS  NE555PWRG4  Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, TSSOP-8

TEXAS INSTRUMENTS NE555PWRG4
Manufacturer Part No:
NE555PWRG4
Newark Part No.:
46M6757
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency:
500kHz
Supply Voltage Min:
4.5V
Supply Voltage Max:
16V
Digital IC Case:
TSSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PRECISION TIMER, DUAL, 100KHZ, TSSOP-8

TEXAS INSTRUMENTS

3,384:  in stock

Price for: Each

1+ $0.373 10+ $0.289 100+ $0.157 1000+ $0.117 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.