Low

TEXAS INSTRUMENTS  NE555PWR  PRECISION TIMER, 500KHZ, 16V, 8-TSSOP, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: TSSOP
  • Frequency: 500kHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 2000

Unit Price: $0.088

Buy

Price

Quantity List Price
6000 - 23999 $0.088
24000 - 44999 $0.083
45000+ $0.077

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46M6757
NE555PWRG4

NE555PWRG4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-TSSOP, FULL REEL

IC, PRECISION TIMER, 500KHZ, 16V, 8-TSSOP, FULL REEL; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:TSSOP; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.088 24000+ $0.083 45000+ $0.077

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
21H3827
NE555PW

NE555PW

TEXAS INSTRUMENTS

PRECISION TIMER, 500KHZ, 16V, 8-TSSOP

PRECISION TIMER, 500KHZ, 16V, 8-TSSOP; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:TSSOP; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.122 5000+ $0.111 10000+ $0.098 25000+ $0.092 More pricing

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought