Low

TEXAS INSTRUMENTS  NE555PW  Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, TSSOP-8

TEXAS INSTRUMENTS NE555PW
Manufacturer Part No:
NE555PW
Newark Part No.:
21H3827
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
500kHz
Supply Voltage Min:
4.5V
Supply Voltage Max:
16V
Digital IC Case:
TSSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PRECISION TIMER, DUAL, 100KHZ, TSSOP-8

TEXAS INSTRUMENTS

3,962:  in stock

Price for: Each

1+ $0.409 10+ $0.317 100+ $0.172 1000+ $0.129 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.