TEXAS INSTRUMENTS  NE555P  PRECISION TIMER, SINGLE, 500KHZ, 16V, DIP-8

TEXAS INSTRUMENTS NE555P

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The NE555P are precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.
  • Timing from microseconds to hours
  • A stable or monostable operation
  • Adjustable duty cycle
  • TTL compatible output can sink or source up to 200mA

Applications

Clock & Timing; Consumer Electronics; Defence, Military & Aerospace; Embedded Design & Development
Back to top

Product Specifications, Documents & More


  • Digital IC Case: DIP
  • Frequency: 500kHz
  • MSL: -
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Availability

Availability:  4,119


  • 4,119 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.454 $0.454

Buy

Price

Quantity List Price
1 - 9 $0.454
10 - 99 $0.307
100 - 999 $0.166
1000 - 4999 $0.125
5000 - 9999 $0.114
10000 - 24999 $0.101
25000 - 49999 $0.094
50000+ $0.093
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33K5333
NE555PE4

NE555PE4

TEXAS INSTRUMENTS

PRECISION TIMER, 500KHZ, 16V, 8-DIP

0

Price for: Each 1

1000+ $0.125 5000+ $0.114 10000+ $0.101 25000+ $0.094

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
06M7353
NA555P

NA555P

TEXAS INSTRUMENTS

PRECISION TIMER, SINGLE, 16V, 8-DIP

16,894 

Price for: Each 1

1+ $0.133 Promotional price 10+ $0.133 Promotional price 100+ $0.122 Promotional price 1000+ $0.113 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
41K6148
LM555CN/NOPB

LM555CN/NOPB

TEXAS INSTRUMENTS

TIMER, SINGLE, 16V, 8-DIP

766 

Price for: Each 1

1+ $1.09 10+ $0.866 100+ $0.666 500+ $0.514

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
08F4502
SA555P

SA555P

TEXAS INSTRUMENTS

PRECISION TIMER, 500KHZ, 16V, 8-DIP

3,346 

Price for: Each 1

1+ $0.484 10+ $0.328 100+ $0.177 1000+ $0.133

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought