Low

NE555DR - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

NE555DR - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
NE555DR
Newark Part No.:
75C4440
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NE555D is a precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.
  • Timing from microseconds to hours
  • A stable or monostable operation
  • Adjustable duty cycle
  • TTL compatible output can sink or source up to 200mA

Applications

Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development

Product Information

:
100kHz
:
4.5V
:
16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

7,500 in stock

Each (Supplied on Full Reel)

2500+ $0.096 5000+ $0.093 10000+ $0.09 15000+ $0.088 More Pricing...

Add
120 in stock

Each (Supplied on Cut Tape)

5+ $0.46 10+ $0.374 25+ $0.325 50+ $0.277 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.66 10+ $0.54 25+ $0.47 50+ $0.399 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,281 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.49 $ 0.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
10 + $0.329
25 + $0.271
50 + $0.214
100 + $0.156
250 + $0.144
500 + $0.132
1000 + $0.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.