Low

NE555DR - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

NE555DR - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
NE555DR
Newark Part No.:
09J4697
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NE555DR is a Precision Timer capable of producing accurate time delays or oscillation. In the mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
  • Timing from microseconds to hours
  • Adjustable duty cycle
  • TTL-compatible output can sink or source up to 200mA
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

:
100kHz
:
4.5V
:
16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Tape & Reel
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

TIMER SINGLE PRECISION, SOIC8, 555

30,043 in stock
Add
128 in stock

Each (Supplied on Cut Tape)

1+ $0.46 10+ $0.374 25+ $0.325 50+ $0.277 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.66 10+ $0.54 25+ $0.47 50+ $0.399 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.069 $ 0.07
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
2500 + $0.096
5000 + $0.093
10000 + $0.09
15000 + $0.088
25000 + $0.085
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.