Low

TEXAS INSTRUMENTS  NE555D  Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS NE555D
Manufacturer Part No:
NE555D
Newark Part No.:
08F2512
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NE555D is a precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.
  • Timing from microseconds to hours
  • A stable or monostable operation
  • Adjustable duty cycle
  • TTL compatible output can sink or source up to 200mA

Product Information

Frequency:
500kHz
Supply Voltage Min:
4.5V
Supply Voltage Max:
16V
Digital IC Case:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Consumer Electronics
  • Defence, Military & Aerospace
  • Embedded Design & Development

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS

10,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.091 10000+ $0.083 15000+ $0.082 25000+ $0.077

Buy

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS

4,027 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.465 10+ $0.321 100+ $0.153 1000+ $0.118

Buy

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

FAIRCHILD SEMICONDUCTOR

7,669 in stock

Price for: Each

1+ $0.40 10+ $0.307 100+ $0.166 500+ $0.146 More pricing

Buy

Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

ON SEMICONDUCTOR

2,945 in stock

Price for: Each

1+ $0.451 10+ $0.374 100+ $0.228 1000+ $0.176 More pricing

Buy

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each

3750+ $0.106 10000+ $0.099 25000+ $0.091 50000+ $0.088

Buy

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each

3750+ $0.106 10000+ $0.099 25000+ $0.091 50000+ $0.088

Buy

TIMER SINGLE PRECISION, SOIC8, 555

TEXAS INSTRUMENTS

19,017:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.446 10+ $0.314 100+ $0.161 1000+ $0.121 More pricing

Buy

Timer, Oscillator & Pulse Generator IC, 500 kHz, Bipolar, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS

2,618 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.433 10+ $0.331 100+ $0.197 1000+ $0.15 More pricing

Buy

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

TEXAS INSTRUMENTS

563 in stock

Price for: Each

1+ $0.128 Promotional price 10+ $0.128 Promotional price 100+ $0.117 Promotional price 1000+ $0.108 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.