Low

NE5534P - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 13 V/µs, ± 5V to ± 15V, DIP, 8 Pins

NE5534P - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 13 V/µs, ± 5V to ± 15V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
NE5534P
Newark Part No.:
60K6705
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NE5534P is a high-performance low-noise high-speed audio Operational Amplifier, combines excellent DC and AC characteristics. Some of the features include very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion and high slew rate. This operational amplifier is compensated internally for a gain equal to or greater than three. Optimization of the frequency response for various applications can be obtained by use of an external compensation capacitor between COMP and COMP/BAL. The device features input-protection diodes, output short-circuit protection and offset-voltage nulling capability with use of the BALANCE and COMP/BAL pins. For the NE5534A and SA5534A devices, a maximum limit is specified for the equivalent input noise voltage.
  • 3.5nV/√Hz Typical equivalent input noise voltage
  • 10MHz Typical unity-gain bandwidth
  • 100dB Typical common-mode rejection ratio
  • 100V/mV Typical high DC voltage gain
  • Peak-to-peak output voltage swing 32V typical
  • With VCC± = ±18V and RL = 600Ω
  • 13V/µs Typical high slew rate
  • ±3 to ±20V Wide supply-voltage range
  • Low harmonic distortion
  • Offset nulling capability
  • External compensation capability

Applications

Audio, Signal Processing, Medical, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
10MHz
:
13V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

311 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.54 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.97
10 + $0.831
100 + $0.639
500 + $0.564
1000 + $0.446
2500 + $0.395
10000 + $0.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.