Low

NE5532P - 

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 5V to ± 15V, DIP, 8 Pins

NE5532P - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 5V to ± 15V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
NE5532P
Newark Part No.:
59K8751
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NE5532 is a high-performance operational amplifier combining excellent dc and ac characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.
  • High DC voltage gain
  • High slew rate

Applications

Audio, Communications & Networking, Signal Processing

Product Information

:
2 Amplifier
:
10MHz
:
9V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

500+ $0.586 1000+ $0.462 2500+ $0.401 10000+ $0.385 25000+ $0.385 More Less

559 in stock

Each

1+ $1.01 10+ $0.862 100+ $0.662 500+ $0.585 1000+ $0.462 2500+ $0.41 10000+ $0.394 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.09 10+ $0.932 100+ $0.716 500+ $0.633 1000+ $0.50 2500+ $0.443 10000+ $0.426 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,170 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$1.01 $ 1.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.01
10 + $0.862
100 + $0.662
500 + $0.585
1000 + $0.462
2500 + $0.41
10000 + $0.394
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - NE5532P - OP AMP, 10MHZ, 9V/uS, DIP-8 5 5 1 1
Good op amp The noise is relatively low. Good for general purpose. April 1, 2015
  • 2015-06-11T15:21:39.884-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_59K8751, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.