Low

NE5532AP - 

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 5V to ± 15V, DIP, 8 Pins

NE5532AP - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 5V to ± 15V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
NE5532AP
Newark Part No.:
08F2505

Product Overview

The NE5532 is a high-performance operational amplifier combining excellent dc and ac characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.
  • High DC voltage gain
  • High slew rate

Applications

Audio, Communications & Networking, Signal Processing

Product Information

:
2 Amplifier
:
10MHz
:
9V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 5V to ± 15V, DIP, 8 Pins

2,293 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 10 MHz, 2, 9 V/ s, 5V to 15V, DIP, 8

1,934 in stock

Each

1+ $1.09 10+ $0.932 100+ $0.716 500+ $0.633 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

167 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$1.09 $ 1.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.09
10 + $0.932
100 + $0.716
500 + $0.633
1000 + $0.50
2500 + $0.443
10000 + $0.426
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.