Low

NA555P - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-8

NA555P - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
NA555P
Newark Part No.:
06M7353
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NA555P is a Precision Timer capable of producing accurate time delays or oscillation. In the mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
  • Timing from microseconds to hours
  • Adjustable duty cycle
  • TTL-compatible output can sink or source up to 200mA
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

:
500kHz
:
4.5V
:
16V
:
DIP
:
8Pins
:
-40°C
:
105°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,829 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.45 $ 0.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
10 + $0.345
100 + $0.187
500 + $0.164
1000 + $0.14
2500 + $0.121
10000 + $0.113
25000 + $0.104
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - NA555P - PRECISION TIMER, SINGLE, 16V, 8-DIP 5 5 2 2
Timer works Works just as expected. Very safe packaging. One of the best prices I found. June 9, 2015
NA555P 555 timer Worked as advertised, shipped promptly and very reasonably priced. April 21, 2015
  • 2015-06-11T15:21:57.200-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_06M7353, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.