TEXAS INSTRUMENTS  MSP430G2553IPW28R  16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 28, TSSOP

TEXAS INSTRUMENTS MSP430G2553IPW28R

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45T9851
  • Manufacturer Part No MSP430G2553IPW28R

Product Overview


The MSP430G2553IPW28R is an ultra-low-power Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. This ultra-low-power mixed signal microcontroller with built-in 16-bit timers, up to 24 I/O capacitive-touch enabled pins, a versatile analogue comparator and built-in communication capability using the universal serial communication interface. In addition this family has a 10-bit analogue-to-digital (A/D) converter. Serial on-board programming, no external programming voltage needed, programmable code protection by security fuse.
  • Brownout detector
  • On-chip emulation logic with SPY-BI-wire interface
  • 32kHz Crystal
  • External digital clock source
  • Two 16-bit Timer_A with three capture/compare registers
  • Up to 24 capacitive-touch enabled I/O pins
  • Universal serial communication interface (USCI)
  • On-chip comparator for analogue signal compare function or slope analogue-to-digital conversion
  • 10-bit 200ksps Analogue-to-digital converter with internal reference, sample-and-hold and AUTOSCAN
  • Green product and no Sb/Br

Applications

Signal Processing; Sensing & Instrumentation; Test & Measurement; Portable Devices
Back to top

Product Specifications, Documents & More


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 24
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  1,303


  • 1,303 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.12 $1.12

Buy

Price

Quantity List Price
1+ $1.12
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45T9850
MSP430G2553IPW28

MSP430G2553IPW28

TEXAS INSTRUMENTS

16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 28, TSSOP

133 

Price for: Each 1

1+ $1.62 Promotional price 10+ $1.62 Promotional price 25+ $1.49 Promotional price 50+ $1.49 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought