TEXAS INSTRUMENTS  MSP430G2553IPW28  16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 28, TSSOP

TEXAS INSTRUMENTS MSP430G2553IPW28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45T9850
  • Manufacturer Part No MSP430G2553IPW28

Product Specifications, Documents & More


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 24
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  133

Available until stock is exhausted


  • 133 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.62 $1.62

Buy

Price

Quantity List Price Your Price
1 - 9 $2.86
10 - 24 $2.57
25 - 49 $2.23
50 - 99 $2.10
100 - 249 $2.07
250 - 499 $1.84
500 - 999 $1.41
1000+ $1.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45T9851
MSP430G2553IPW28R

MSP430G2553IPW28R

TEXAS INSTRUMENTS

16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 28, TSSOP

1,308 

Price for: Cut Tape 1

1+ $1.12

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16

Associated Products


Customers Also Bought