TEXAS INSTRUMENTS  MSP430G2553IPW20R  16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 20, TSSOP

TEXAS INSTRUMENTS MSP430G2553IPW20R

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 88W4680
  • Manufacturer Part No MSP430G2553IPW20R

Product Overview


The MSP430G2553IPW20R is an ultra-low-power Mixed Signal Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The ultra-low-power mixed signal microcontroller with built-in 16-bit timers, up to 24 I/O capacitive-touch enabled pins, a versatile analogue comparator and built-in communication capability using the universal serial communication interface. In addition the MSP430G2x53 family members have a 10-bit analogue-to-digital (A/D) converter.
  • Ultralow power consumption
  • 230µA at 1MHz, 2.2V Active mode
  • 0.5µA Standby mode
  • 0.1µA Off mode (RAM retention)
  • Five power-saving modes
  • Ultra-fast wake-up from standby mode in less than 1µs
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequency
  • Internal very low power low-frequency (LF) oscillator
  • 32kHz Crystal
  • External digital clock source
  • Two 16-Bit Timer_A with three capture/compare registers
  • Up to 24 capacitive-touch enabled I/O pins
  • Universal serial communication interface (USCI)
  • On-chip comparator for analogue signal compare function/slope analogue-to-digital (A/D) conversion
  • 10-bit 200ksps A/D converter with internal reference, sample-and-hold and auto scan
  • Brownout detector
  • On-chip emulation logic with Spy-Bi-Wire interface
  • Green product and no Sb/Br

Applications

Signal Processing
Back to top

Product Specifications, Documents & More


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  1,184


  • 1,184 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.48 $1.48

Buy

Price

Quantity List Price Your Price
1 - 9 $2.60
10 - 24 $2.34
25 - 49 $2.03
50 - 99 $1.91
100 - 249 $1.88
250 - 499 $1.67
500 - 999 $1.28
1000+ $1.08
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45T9849
MSP430G2553IPW20R

MSP430G2553IPW20R

TEXAS INSTRUMENTS

16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 20, TSSOP

4,000 

Price for: Full Reel 1

2000+ $1.02

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
45T9848
MSP430G2553IPW20

MSP430G2553IPW20

TEXAS INSTRUMENTS

16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 20, TSSOP

81 

Price for: Each 1

1+ $2.74 10+ $2.47 25+ $2.14 50+ $2.01

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought