TEXAS INSTRUMENTS  MSP430G2553IN20  16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 20, DIP

TEXAS INSTRUMENTS MSP430G2553IN20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45T9847
  • Manufacturer Part No MSP430G2553IN20

Product Overview


The Texas Instruments MSP430G2553IN20 ultra low power microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimised to achieve extended battery life in portable measurement applications. The device features a powerful 16 bit RISC CPU, 16 bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake up from low power modes to active mode in less than 1μs.
  • Universal Serial Communication Interface
  • Ultra low power consumption
  • Five power saving modes
  • Ultra fast wake up from standby mode less Than 1μs
  • On chip comparator for analogue signal compare function or slope analogue to digital conversion
  • 16 bit RISC architecture, 62.5ns instruction cycle time
  • Basic clock module configurations
  • 10bit 200ksps analogue to digital converter with internal reference, Sample and hold and auto scan
  • Brownout detector
  • Two 16 bit timer with three capture/compare registers
  • On chip emulation logic with Spy-Bi-Wire capture/compare registers interface
  • Up to 24 capacitive touch enabled I/O pins

Applications

Automation & Process Control; Communications & Networking; Consumer Electronics; Embedded Design & Development; Multimedia; Portable Devices; Robotics; Sensing & Instrumentation; Security
Back to top

Product Specifications, Documents & More


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 20
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  287


  • 287 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.88 $2.88

Buy

Price

Quantity List Price
1 - 9 $2.88
10 - 24 $2.60
25 - 49 $2.25
50 - 99 $2.12
100 - 249 $2.09
250 - 499 $1.86
500 - 999 $1.43
1000+ $1.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought