TEXAS INSTRUMENTS  MSP430G2452IPW20R  16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 8 KB, 256 Byte, 20, TSSOP

TEXAS INSTRUMENTS MSP430G2452IPW20R

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 21T2343
  • Manufacturer Part No MSP430G2452IPW20R

Product Specifications, Documents & More


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 20
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator
  • Program Memory Size: 8KB
  • Program Memory Size: 8KB
  • RAM Memory Size: 256Byte
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability: Not Currently Stocked


Substitutes

  • 24T4727 - 16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 8 KB, 256 Byte, 20, TSSOP

Price

Quantity List Price
1 - 9 $2.02
10 - 24 $1.82
25 - 49 $1.58
50 - 99 $1.48
100+ $1.34
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24T4727
MSP430G2452IPW20

MSP430G2452IPW20

TEXAS INSTRUMENTS

16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 8 KB, 256 Byte, 20, TSSOP

70 

Price for: Each 1

1+ $2.02 10+ $1.82 25+ $1.58 50+ $1.48

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought