Low

MSP430G2452IN20 - 

MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 16 MHz, 8 KB, 256 Byte, 20 Pins

MSP430G2452IN20 - MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 16 MHz, 8 KB, 256 Byte, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
MSP430G2452IN20
Newark Part No.:
63T7694
Product Range
MSP430 Family MSP430G2x Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430G2452IN20 is a Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G2x52 series of microcontroller is an ultra-low-power mixed signal microcontroller with built-in 16-bit timers and up to 16 I/O capacitive-touch enabled pins and built-in communication capability using the universal serial communication interface and have a versatile analogue comparator. This microcontroller has a 10-bit A/D converter.
  • Five power-saving modes
  • Ultra-fast wake-up from standby mode in less than 1µs
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies
  • Internal very-low-power low-frequency (LF) oscillator
  • 32kHz Crystal

Applications

Power Management, Portable Devices

Product Information

:
MSP430
:
16bit
:
16MHz
:
8KB
:
256Byte
:
20Pins
:
DIP
:
16I/O's
:
I2C, SPI
:
1.8V
:
3.6V
:
Each
:
MSP430 Family MSP430G2x Series Microcontrollers
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

164 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.725 $ 0.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.09
10 + $1.77
100 + $1.42
500 + $1.24
1000 + $1.03
2500 + $0.956
5000 + $0.921
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.