New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - MSP430G2131IPW14 - Ultra low power micro controller

TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
72R5901
Manufacturer Part No:
MSP430G2131IPW14
Product Information
  • Ultra low power micro controller

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 35 days

Price For: 1 Each

Minimum Order Quantity: 540

Order Multiple Quantity: 90

Price: $0.579  

  1. Qty

Price

Qty Price
540  - 720 $0.579
810  - 990 $0.566
1080+  $0.557
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP430G2131IPW14

TEXAS INSTRUMENTS

MCU, 16BIT, 1K FLASH, 14TSSOP

Controller Family/Series:MSP430; No. of I/O's:10; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:TSSOP;

1070
Price
For: 1 Each
1+
$1.02
25+
$0.915
100+
$0.819
250+
$0.713
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1070 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ICK SMD A 5 SA

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:SOIC / SSOP / TSSOP; Thermal Resistance:123°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Imperial:0.25";

2215
Price
For: 1 Each
1+
$0.591
250+
$0.531
500+
$0.473
1,000+
$0.426
more...

2215 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

13
Price
For: 1 Each
1+
$104.50
10+
$101.28
25+
$98.51
50+
$95.29
more...

13 available to ship today
D00343

DURATOOL

PRECISION TWEEZERS

Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

34
Price
For: 1 Each
1+
$20.09
50+
$18.16
100+
$16.69
250+
$15.37
more...

34 available to ship today
TMP75AIDR

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC

IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V;

0
Price
For: Tape on reel of 1
2,500+
$0.619
5,000+
$0.601

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 62 days)
TMP75AIDR

TEXAS INSTRUMENTS

IC, TEMPERATURE SENSOR, SMD, SOIC8

IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V;

1883
Price
For: 1 Cut tape
1+
$1.06
25+
$0.950
100+
$0.850
250+
$0.740
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1883 available for delivery in 5-7 business days
(Continental US Only)
TLV3491AIDBVTG4

TEXAS INSTRUMENTS

IC, COMPARATOR, SMD, 3491, SOT-23-5

Comparator Type:General Purpose; No. of Comparators:1; Response Time:6µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23;

935
Price
For: 1 Each
1+
$0.859
25+
$0.758
100+
$0.674
250+
$0.573
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

935 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (More Semiconductors - ICs) OR (MSP430G2131IPW14)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS MSP430G2131IPW14
1 Each
$1.02

Accessories

FISCHER ELEKTRONIK ICK SMD A 5 SA
1 Each
$0.591
MULTICORE (SOLDER) 3209885-M
1 Each
$104.50
DURATOOL D00343
1 Each
$20.09