New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - MSP430G2001IPW14 - IC, 16BIT MCU, MSP430, 16MHz, TSSOP-14

TEXAS INSTRUMENTSMSP430G2001IPW14
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
25T5708
Manufacturer Part No:
MSP430G2001IPW14

Technical Data Sheet (1.19MB) EN
Technical Data Sheet (1.19MB) EN

Product Information
  • IC, 16BIT MCU, MSP430, 16MHz, TSSOP-14
  • Controller Family/Series: MSP430
  • Core Size: 16bit
  • No. of I/O's: 10
  • Supply Voltage Min: 1.8V
  • Supply Voltage Max: 3.6V
  • Digital IC Case Style: TSSOP
  • No. of Pins: 14
  • Program Memory Size: 0.5KB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

44 / 129

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 900

Order Multiple Quantity: 90

Price: $0.392  

  1. Qty

Price

Qty Price
900  - 990 $0.392
1080+  $0.385
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP430G2001IPW14.

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 16MHz, TSSOP-14

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:10; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

295
Price
For: 1 Each
1+
$0.561 Promotional price
25+
$0.561
100+
$0.531
250+
$0.531
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
295 available to ship today
MSP430G2001IPW14

TEXAS INSTRUMENTS

IC, MCU, 16BIT, 512B FLASH, 14TSSOP

Controller Family/Series:MSP430G2xx; Core Size:16bit; No. of I/O's:10; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

17
Price
For: 1 Each
1+
$0.783
25+
$0.691
100+
$0.614
250+
$0.522
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 34 days)
17 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP-EXP430G2

TEXAS INSTRUMENTS

MSP430G2XX, LAUNCHPAD, FLASH EMULATION, DEV KIT

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Silicon Family Name:MSP430G2xx;

368
Price
For: 1 Each
1+
$10.01

368 available to ship today
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

663
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

663 available to ship today
EZ430-CHRONOS-915

TEXAS INSTRUMENTS

CC430, RF WIRELESS WATCH, 915MHZ, DEV KIT

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Silicon Family Name:CC430;

52
Price
For: 1 Each
1+
$59.16

52 available to ship today
CC4V-T1A 32.768KHZ +-20PPM 9PF

MICRO CRYSTAL

CRYSTAL, 32.768KHZ, 9PF, SMD

Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:9pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;

688
Price
For: 1 Each
1+
$1.75
100+
$1.57
250+
$1.43
500+
$1.32
more...

688 available to ship today
430BOOST-SENSE1

TEXAS INSTRUMENTS

CAPACITIVE TOUCH BOOSTER, FOR MSP430 LAUNCH PAD

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430G2xx; Silicon Family Name:MSP430G2xx;

12
Price
For: 1 Each
1+
$10.20

12 available to ship today
EZ430-F2013

TEXAS INSTRUMENTS

MSP430F2013, USB STICK, CCSTUDIO, DEV TOOL

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Silicon Family Name:MSP430F2xx;

68
Price
For: 1 Each
1+
$24.48

68 available to ship today
EZ430-RF2500

TEXAS INSTRUMENTS

MSP430, CC2500, WIRELESS, 2.4GHZ, USB, DEV TOOL

Silicon Manufacturer:Texas Instruments; Silicon Core Number:MSP430; Kit Application Type:Wireless Connectivity; Application Sub Type:RF Transceiver; MCU Supported Families:MSP430;

0
Price
For: 1 Each
1+
$59.16

Contact Me When In Stock
EZ430-RF2500-SEH

TEXAS INSTRUMENTS

MSP430, SOLAR ENERGY HARVESTING, 2.4GHZ, DEV KIT

Silicon Manufacturer:Texas Instruments; Silicon Core Number:MSP430; Kit Contents:2 target boards, USB debug interface, battery pack, solar energy harvester board, software;

2
Price
For: 1 Each
1+
$151.98

2 available to ship today
D00830

DURATOOL

TWEEZERS TYPE 2A SA ESD 120MM

Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$11.82 Promotional price
25+
$11.82
50+
$11.82
100+
$11.82
more...

16 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Microcontrollers (MCU)) OR (MSP430G2001IPW14)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS MSP430G2001IPW14.
1 Each
$0.561
TEXAS INSTRUMENTS MSP430G2001IPW14
1 Each
$0.783

Accessories

1 Each
$10.01
1 Each
$6.26
TEXAS INSTRUMENTS EZ430-CHRONOS-915
1 Each
$59.16