Low

MSP430FR5739IRHAR - 

MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 24 MHz, 16 KB, 1 KB, 40 Pins

MSP430FR5739IRHAR - MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 24 MHz, 16 KB, 1 KB, 40 Pins

The actual product may differ from image shown

Manufacturer Part No:
MSP430FR5739IRHAR
Newark Part No.:
45T9763
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430FR5739IRHAR is a 24MHz ULP Microcontroller with 16kB FRAM, 1kB SRAM, 32 I/O, 10-bit ADC and comparator consists of multiple devices that feature embedded FRAM non-volatile memory, ultra-low-power 16-bit MSP430 CPU and different peripherals targeted for various applications. The architecture, FRAM and peripherals, combined with seven low-power modes. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. Peripherals include a 10-bit ADC, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I²C, SPI or UART protocols, an internal DMA, a hardware multiplier, an RTC, five 16-bit timers and digital I/Os.
  • Optimized ultra-low-power modes
  • Ultralow-power Ferroelectric RAM (FRAM)
  • Radiation resistant and nonmagnetic
  • 32-bit hardware multiplier
  • Three-channel internal DMA
  • 16-bit Cyclic Redundancy Checker (CRC)
  • Fully integrated LDO
  • Always-on zero-power brownout detection
  • Serial on-board programming with no external voltage needed
  • Low-power low-frequency internal clock source (VLO)
  • 32kHz Crystals (LFXT)
  • High-frequency crystals (HFXT)
  • Green product and no Sb/Br

Applications

Automation & Process Control, Security

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
MSP430
:
16bit
:
24MHz
:
16KB
:
1KB
:
40Pins
:
VQFN
:
32I/O's
:
I2C, SPI, UART
:
2V
:
3.6V
:
Cut Tape
:
MSP430 Family MSP430FRxx Series Microcontrollers
:
Yes
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,496 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.34 $ 3.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.34
10 + $3.01
25 + $2.83
50 + $2.64
100 + $2.46
250 + $2.31
500 + $2.10
1000 + $1.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.