Low

TEXAS INSTRUMENTS  MSP430F6438IPZR  MCU, 16BIT, MSP430, 20MHZ, LQFP-100

TEXAS INSTRUMENTS-MSP430F6438IPZR-MCU, 16BIT, MSP430, 20MHZ, LQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 78T4417
  • Manufacturer Part No MSP430F6438IPZR

Product Information


  • CPU Speed: 20MHz
  • Controller Family/Series: MSP430F6xx
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • No. of I/O's: 74
  • No. of Pins: 100
  • Packaging: Each
  • Program Memory Size: 256KB
  • RAM Memory Size: 18KB
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.06

Buy

Price

Quantity List Price
1 - 9 $11.06
10 - 24 $9.95
25 - 99 $9.02
100 - 249 $6.99
250 - 499 $6.59
500 - 999 $5.80
1000 - 2499 $5.75
2500 - 999999999 $5.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71T4237
MSP430F6438IPZ
Product Change Notice

MSP430F6438IPZ

TEXAS INSTRUMENTS

Ultra low power Micro Controller

Ultra low power Micro Controller

  Write a Review | Ask a Question

0

50+ $8.21 100+ $7.41 250+ $6.81 500+ $5.71 more…

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought