New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - MSP430F5529IPNR - New

TEXAS INSTRUMENTSMSP430F5529IPNR
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
88W4667
Manufacturer Part No:
MSP430F5529IPNR

Technical Data Sheet (1.42MB) EN
Technical Data Sheet (1.42MB) EN

Product Information
  • Core Size:16bit
  • No. of I/O's: 63
  • Supply Voltage Min: 1.8V
  • Supply Voltage Max: 3.6V
  • Digital IC Case Style: LQFP
  • No. of Pins: 80
  • Program Memory Size: 128KB
  • RAM Memory Size: 10KB
  • CPU Speed: 25MHz
  • Operating Temperature Min: -40°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

1000 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.06  

  1. Qty

Price

Qty Price
1  - 9 $8.06
10  - 24 $7.25
25  - 49 $6.45
50  - 99 $6.06
100  - 249 $4.32
250  - 499 $4.26
500  - 999 $4.10
1000+  $4.03
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TXS0102DCUR

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

No. of Inputs:2; Output Current:1mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V;

5137
Price
For: 1 Cut tape
1+
$0.743
10+
$0.669
25+
$0.594
100+
$0.401
more...

5137 available to ship today
MSP-EXP430F5529

TEXAS INSTRUMENTS

DEVELOPMENT KIT, MSP430F5529, USB

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Silicon Family Name:MSP430F5xx;

5
Price
For: 1 Each
1+
$178.50

5 available to ship today
TPS60400DBVT

TEXAS INSTRUMENTS

IC, CHARGE PUMP VOLTAGE INVERTER SOT23-5

Primary Input Voltage:5.25V; No. of Outputs:1; Output Voltage:-5.25V; Output Current:60mA; No. of Pins:5;

1661
Price
For: 1 Cut tape
1+
$1.18
25+
$1.01
100+
$0.878
250+
$0.777
more...

1661 available to ship today
LM317KTTR

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG 1.25V TO 37V TO-263-3

Primary Input Voltage:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; No. of Pins:3; No. of Outputs:1;

1250
Price
For: 1 Cut tape
1+
$0.840
25+
$0.744
100+
$0.569
250+
$0.564
more...

1250 available to ship today
SN74AVC1T45DCKR

TEXAS INSTRUMENTS

IC, NON INVERTING TRANSCEIVER, SC-70-6

Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:SC-70; No. of Pins:6;

3002
Price
For: 1 Cut tape
1+
$0.490
25+
$0.434
100+
$0.332
250+
$0.329
more...

3002 available to ship today
LP2985AIM5-2.5/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 2.5V, 150mA, 5-SOT-23

Primary Input Voltage:16V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:300mV; No. of Pins:5; Output Current:150mA;

1975
Price
For: 1 Cut tape
1+
$0.774
25+
$0.686
100+
$0.524
250+
$0.520
more...

1975 available to ship today
ISO122JU

TEXAS INSTRUMENTS

IC, ISOLATION AMP, 50KHZ, 2V/ uS, SOIC-8

No. of Amplifiers:4; Input Offset Voltage:50mV; Isolation Voltage:1500Vrms; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC;

44
Price
For: 1 Each
1+
$21.40
10+
$20.82
25+
$20.24
50+
$19.90
more...

44 available to ship today
MSP-EXP430F5529LP

TEXAS INSTRUMENTS

EXPERIMENTER BOARD, MSP430F5529 MCU

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430F5529; Silicon Family Name:MSP430F5xx;

105
Price
For: 1 Each
1+
$14.29

105 available to ship today
TXS0102YZPR

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR DSBGA8

No. of Inputs:2; Output Current:1mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V;

1144
Price
For: 1 Cut tape
3,000+
$0.394

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
TPS73201DCQR

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

Primary Input Voltage:5.5V; Dropout Voltage Vdo:40mV; No. of Pins:6; Output Current:250mA; Operating Temperature Min:-40°C;

1930
Price
For: 1 Cut tape
2,500+
$0.614

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
TPS73201DBVTG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23

Primary Input Voltage:5.5V; Output Voltage Fixed:5.5V; Dropout Voltage Vdo:40mV; No. of Pins:5; Output Current:250mA;

0
Price
For: Tape on reel of 1
750+
$0.629
1,000+
$0.619

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
LM317KTTRG3

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG 1.25V TO 37V TO-263-3

Primary Input Voltage:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; No. of Pins:3; No. of Outputs:1;

0
Price
For: Tape on reel of 1
1,500+
$0.324
2,000+
$0.308
5,000+
$0.288

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
LM317DCYRG3

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

Primary Input Voltage:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; No. of Pins:4; No. of Outputs:1;

0
Price
For: Tape on reel of 1
2,500+
$0.256
5,000+
$0.240

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
NE555DRE4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC

Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V;

0
Price
For: Tape on reel of 1
5,000+
$0.068

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 63 days)
NE555DRG4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC

Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V;

0
Price
For: Tape on reel of 1
5,000+
$0.068

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 147 days)
SN74AVC1T45DBVRE4

TEXAS INSTRUMENTS

IC, 1BIT BUS TRANSCEIVER, SOT-23-6

No. of Inputs:1; Output Current:12mA; Propagation Delay:2.8ns; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V;

0
Price
For: Tape on reel of 1
3,000+
$0.180
6,000+
$0.168

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 35 days)
SN74AVC1T45DCKRE4

TEXAS INSTRUMENTS

IC, 1BIT BUS TRANSCEIVER, SC-70-6

No. of Inputs:1; Output Current:12mA; Propagation Delay:2.8ns; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V;

0
Price
For: Tape on reel of 1
3,000+
$0.180
6,000+
$0.168

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 35 days)
NE555PE4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP

Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V;

0
Price
For: 1 Each
3,350+
$0.096
5,000+
$0.090

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 27 days)
NE555PW

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-TSSOP

Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V;

0
Price
For: 1 Each
3,450+
$0.094
5,100+
$0.088

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
DAC7625UB

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 100KSPS, SOIC-28

Resolution (Bits):12bit; Sampling Rate:100kSPS; Input Channel Type:Parallel; Supply Voltage Range:± 4.75V to ± 5.25V; Digital IC Case Style:SOIC;

0
Price
For: 1 Each
40+
$17.84
100+
$16.98

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 48 days)
DAC7625U

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 100KSPS, SOIC-28

Resolution (Bits):12bit; Sampling Rate:100kSPS; Input Channel Type:Parallel; Supply Voltage Range:± 4.75V to ± 5.25V; Digital IC Case Style:SOIC;

0
Price
For: 1 Each
40+
$16.88
100+
$16.07

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 48 days)
TPS73201DCQRG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

Primary Input Voltage:5.5V; Dropout Voltage Vdo:40mV; No. of Pins:6; Output Current:250mA; Operating Temperature Min:-40°C;

0
Price
For: Tape on reel of 1
2,500+
$0.624

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 63 days)
TPS73201DRBT

TEXAS INSTRUMENTS

IC, ADJ LDO REG 1.2V TO 5.5V 250mA SON-8

Primary Input Voltage:5.5V; Output Voltage Adjustable Range:1.2V to 5.5V; Dropout Voltage Vdo:40mV; No. of Pins:8; Output Current:250mA;

0
Price
For: Tape on reel of 1
750+
$0.605
1,000+
$0.595

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)

TXS0102DQER

TEXAS INSTRUMENTS

Translator

0
Price
For: Tape on reel of 1
5,000+
$0.372

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 48 days)

PCM2912APJT

TEXAS INSTRUMENTS

16-Bit Audio CODEC with USB interface

0
Price
For: 1 Each
250+
$6.66
500+
$6.40
1,000+
$6.30

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Microcontrollers (MCU)) OR (MSP430F5529IPNR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS TXS0102DCUR
1 Cut tape
$0.743
TEXAS INSTRUMENTS MSP-EXP430F5529
1 Each
$178.50
TEXAS INSTRUMENTS TPS60400DBVT
1 Cut tape
$1.18