New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - MSP430F5529IPN - IC, 16BIT MCU, MSP430, 25MHZ, 80-LQFP

TEXAS INSTRUMENTSMSP430F5529IPN
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
68R9326
Manufacturer Part No:
MSP430F5529IPN

Technical Data Sheet (1.27MB) EN
Technical Data Sheet (1.27MB) EN

Product Information
  • IC, 16BIT MCU, MSP430, 25MHZ, 80-LQFP
  • Controller Family/Series: MSP430
  • Core Size: 16bit
  • No. of I/O's: 63
  • Supply Voltage Min: 1.8V
  • Supply Voltage Max: 3.6V
  • Digital IC Case Style: LQFP
  • No. of Pins: 80
  • Program Memory Size: 128KB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

104 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.06  

  1. Qty

Price

Qty Price
1  - 9 $8.06
10  - 24 $7.25
25  - 49 $6.45
50  - 99 $6.06
100  - 249 $4.32
250  - 499 $4.26
500  - 999 $4.10
1000+  $4.03
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP-FET430UIF

TEXAS INSTRUMENTS

FLASH EMULATOR, FOR MSP430

Silicon Family Name:MSP430F1xx; Core Architecture:MSP430; Core Sub-Architecture:MSP430; IC Product Type:In-Circuit Emulator / Programmer; Kit Contents:Programmer Only;

31
Price
For: 1 Each
1+
$117.30

31 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

18
Price
For: 1 Each
1+
$110.91
10+
$107.56
25+
$104.69
50+
$101.35
more...

18 available to ship today
63-0000-1544

KESTER SOLDER

LIQUID FLUX

Flux Type:Rosin Activated RA; Series:1544; Flux Applications:Soldering; Dispensing Method:Bottle; Volume:1gallon (US);

41
Price
For: 1 Each
1+
$67.69
25+
$61.94
50+
$56.86
100+
$54.16
more...

41 available to ship today
-Ground Delivery Only
MS1V-T1K 32.768KHZ +-20PPM 12.

MICRO CRYSTAL

CRYSTAL, 32.768KHZ 12.5PF, SMD, MET

Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;

1892
Price
For: 1 Each
1+
$1.12
100+
$1.01
250+
$0.904
500+
$0.815
more...

1892 available to ship today
MSP-FET430U80USB

TEXAS INSTRUMENTS

USB PROGRAMMER, W/ MSP430 TARGET BOARD, 40 PIN

Silicon Family Name:MSP430F5xx; Core Architecture:MSP430; Core Sub-Architecture:MSP430; IC Product Type:Debugger / Programmer;

1
Price
For: 1 Each
1+
$178.50

1 available to ship today
MSP-EXP430F5529LP

TEXAS INSTRUMENTS

EXPERIMENTER BOARD, MSP430F5529 MCU

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430F5529; Silicon Family Name:MSP430F5xx;

105
Price
For: 1 Each
1+
$14.29

105 available to ship today
D00343

DURATOOL

PRECISION TWEEZERS

Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

32
Price
For: 1 Each
1+
$21.29
50+
$19.28
100+
$17.70
250+
$16.33
more...

32 available to ship today
MSP-TS430RGC64USB

TEXAS INSTRUMENTS

MSP430, ZIF SOCKET, 64 PIN, JTAG, TARGET BOARD

Accessory Type:ZIF Socket Target Board; For Use With:MSP430 FET Program / debug interface; Features:Supports 64-QFP MSP430 devices, onboard USB;

1
Price
For: 1 Each
1+
$117.23

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
MSP-TS430PN80USB

TEXAS INSTRUMENTS

MSP430, ZIF SKT, 80 PIN, JTAG, USB, TARGET BOARD

Accessory Type:ZIF Socket Target Board; For Use With:MSP430 FET Program / debug interface; Features:Supports 80-LQFP MSP430F552x devices, onboard USB;

0
Price
For: 1 Each
1+
$90.78

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 14 days)
TLK10002CTR

TEXAS INSTRUMENTS

IC, TRANSCEIVER, DUAL CH, 10GBPS, 1.05V, FCBGA-144

IC Interface Type:Parallel, Serial; Supply Voltage Min:0.95V; Supply Voltage Max:1.05V; Digital IC Case Style:FCBGA; No. of Pins:144;

0
Price
For: 1 Each
119+
$45.83
357+
$45.15
595+
$43.44
1,071+
$42.75

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 48 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR () OR (MSP430F5529IPN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS MSP-FET430UIF
1 Each
$117.30
MULTICORE (SOLDER) 3209885-M
1 Each
$110.91
KESTER SOLDER 63-0000-1544
1 Each
$67.69