Low

MSP430F5528IRGCT - 

MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 25 MHz, 128 KB, 10 KB, 64 Pins

MSP430F5528IRGCT - MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 25 MHz, 128 KB, 10 KB, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
MSP430F5528IRGCT
Newark Part No.:
94T6965
Product Range
MSP430 Family MSP430F5x Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430F5528IRGCT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, two universal serial communication interfaces (USCI), three-channel internal DMA, a 8-channel comparator, a 32-bit hardware multiplier and 47 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
  • 16-bit RISC architecture, extended memory, up to 25MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Watch crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • 16-bit Timer TA0, Timer_A with five Capture/Compare registers
  • 16-bit Timer TA1, Timer_A with three Capture/Compare registers
  • 16-bit Timer TA2, Timer_A with three Capture/Compare registers
  • 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
  • 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
  • Serial on-board programming
  • No external programming voltage needed
  • Basic timer with RTC

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation

Product Information

:
MSP430
:
16bit
:
25MHz
:
128KB
:
10KB
:
64Pins
:
QFN
:
47I/O's
:
I2C, SPI, UART
:
1.8V
:
3.6V
:
Cut Tape
:
MSP430 Family MSP430F5x Series Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$7.37 $ 7.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.37
10 + $6.66
25 + $6.17
50 + $5.85
100 + $5.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.