Low

TEXAS INSTRUMENTS  MSP430F5418AIPN  16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 25 MHz, 128 KB, 16 KB, 80, LQFP

TEXAS INSTRUMENTS MSP430F5418AIPN
Manufacturer Part No:
MSP430F5418AIPN
Newark Part No.:
83T7189
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Bits:
16bit
CPU Speed:
25MHz
Program Memory Size:
128KB
RAM Memory Size:
16KB
No. of Pins:
80Pins
MCU Case Style:
LQFP
No. of I/O's:
67I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F5X Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F5xx
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 25 MHz, 128 KB, 16 KB, 80, LQFP

TEXAS INSTRUMENTS

994:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $7.38 10+ $6.63 25+ $6.16 50+ $5.85 More pricing

Buy
MSP430F5418AIPNR

Ultra low power Micro Controller

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $3.63 2000+ $3.59 4000+ $3.54 6000+ $3.49 More pricing

Buy

Associated Products

Similar Products