Low

TEXAS INSTRUMENTS  MSP430F5335IPZ  16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 20 MHz, 256 KB, 18 KB, 100, LQFP

TEXAS INSTRUMENTS MSP430F5335IPZ
Manufacturer Part No:
MSP430F5335IPZ
Newark Part No.:
83T7187
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Architecture:
MSP430
No. of Bits:
16bit
CPU Speed:
20MHz
Program Memory Size:
256KB
RAM Memory Size:
18KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
74I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F5X Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F5xx
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products